ZB5FK1443 | Schneider Electric
Toggle switch, 2 positions, illuminable, groping, waistband round, red, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FK1443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
3 pcs.
23.0622 €
5 pcs.
21.7889 €
10 pcs.
20.6703 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, ZB5FK1443, Schneider Electric
Head for illuminated selector switch, Harmony XB5, plastic, red handle, universal LED, 2 positions, spring return.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |