ZB5FK1413C0 | Schneider Electric
Toggle switch, illuminable, white, mounting Ø 30.5 mm, ZB5FK1413C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.9535 €
5 pcs.
25.4779 €
10 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, ZB5FK1413C0, Schneider Electric
ZB5FK1413C0, Illuminated selector switch, front element, Harmony XB5F, plastic, 30 mm, white, for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Installation diameter | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |