ZB5FK1353C0 | Schneider Electric

Toggle switch, 3 positions, illuminable, latching, waistband round, orange, front ring gray, 45°, mounting Ø 30.5 mm, ZB5FK1353C0

Order No.: 27L5602
EAN: 3606489753610
MPN:
ZB5FK1353C0
Series: Harmony ZB5
ZB5FK1353C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3942 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.39 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3942 €
3 pcs.
25.2518 €
5 pcs.
23.8595 €
10 pcs.
22.6219 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, ZB5FK1353C0, Schneider Electric

Head for illuminated selector switch, Harmony XB5, grey bezel, orange handle, 30mm, universal LED, 3 positions.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour orange
Front ring colour gray
Installation diameter 30.5 mm
Rotation angle 45°
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes