159476 | Riegler
Check valve, 400 bar, 159476
Order No.: 63G7463
EAN: 4047322641067
MPN:
159476
RSV3810SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5243 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
3 pcs.
27.1677 €
5 pcs.
25.5493 €
7 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 10 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 3/8/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |