159460 | Riegler
Check valve, 400 bar, 159460
Order No.: 63G7462
EAN: 4047322640909
MPN:
159460
RSV1038SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4053 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
3 pcs.
27.0606 €
5 pcs.
25.4422 €
7 pcs.
24.0142 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159460, Riegler
Non-return valve, G 3/8 o., bite-type tube to thread, Pipe exterior Ø 10, PN max. 400, a/f1 22, a/f2 22, a/f3 24, galvanised steel. Non-return valve, flow direction bite-type tube to thread, parallel male thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 10 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 3/8/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |