159453 | Riegler
Check valve, 250 bar, 159453
Order No.: 63G7464
EAN: 4047322640831
MPN:
159453
RSV1238LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2867 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
3 pcs.
25.9896 €
5 pcs.
24.4426 €
7 pcs.
23.0741 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159453, Riegler
Non-return valve, G 3/8 o., bite-type tube to thread, Pipe exterior Ø 12, PN max. 250, a/f1 22, a/f2 27, a/f3 30, galvanised steel. Non-return valve, flow direction bite-type tube to thread, parallel male thread, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 12 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 3/8/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |