159461 | Riegler
Check valve, 400 bar, 159461
Order No.: 63G7466
EAN: 4047322640916
MPN:
159461
RSV1238SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9761 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
29.98 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9761 €
3 pcs.
28.5481 €
5 pcs.
26.8464 €
7 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159461, Riegler
Non-return valve, G 3/8 o., bite-type tube to thread, Pipe exterior Ø 12, PN max. 400, a/f1 24, a/f2 24 a/f3 27, galvanised steel. Non-return valve, flow direction bite-type tube to thread, parallel male thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 12 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 3/8/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |