159469 | Riegler
Check valve, 250 bar, 159469
Order No.: 63G7465
EAN: 4047322640992
MPN:
159469
RSV3812LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
3 pcs.
26.0848 €
5 pcs.
24.5378 €
7 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 12 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 3/8/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |