159416 | Riegler

Check valve, 400 bar, 159416

Order No.: 63G7476
EAN: 4047322640787
MPN:
159416
RSV20SST
159416 Riegler Valves Image 1
159416 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.2691 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
71.27 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2691 €
2 pcs.
68.1751 €
3 pcs.
65.3548 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 20 mm
Pressure range 400 bar
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes