159403 | Riegler
Check valve, 250 bar, 159403
Order No.: 63G7482
EAN: 4047322640657
MPN:
159403
RSV8LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
3 pcs.
17.7548 €
5 pcs.
16.9337 €
7 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159403, Riegler
Non-return valve, Pipe exterior Ø 8, PN max. 250, a/f1 17, a/f2 19, a/f3 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 8 mm | |
| Pressure range | 250 bar | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |