159406 | Riegler
Check valve, 250 bar, 159406
Order No.: 63G7473
EAN: 4047322640688
MPN:
159406
RSV15LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8428 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
35.84 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8428 €
2 pcs.
34.1411 €
3 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159406, Riegler
Non-return valve, Pipe exterior Ø 15, PN max. 250, a/f1 27, a/f2 32, a/f3 27, galvanised steel. Non-return valve, pipe connection on both sides, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 15 mm | |
| Pressure range | 250 bar | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |