159411 | Riegler
Check valve, 400 bar, 159411
Order No.: 63G7483
EAN: 4047322640732
MPN:
159411
RSV8SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7881 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
3 pcs.
22.6576 €
5 pcs.
21.3129 €
7 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159411, Riegler
Non-return valve, Pipe exterior Ø 8, PN max. 400, a/f1 19, a/f2 19, a/f3 19, galvanised steel. Non-return valve, pipe connection on both sides, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 8 mm | |
| Pressure range | 400 bar | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |