159414 | Riegler
Check valve, 400 bar, 159414
Order No.: 63G7472
EAN: 4047322640763
MPN:
159414
RSV14SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4576 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.46 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4576 €
2 pcs.
44.4465 €
3 pcs.
42.6020 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 14 mm | |
| Pressure range | 400 bar | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |