159410 | Riegler

Check valve, 400 bar, 159410

Order No.: 63G7481
EAN: 4047322640725
MPN:
159410
RSV6SST
159410 Riegler Valves Image 1
159410 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
3 pcs.
21.9912 €
5 pcs.
20.6822 €
7 pcs.
19.5160 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 6 mm
Pressure range 400 bar
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes