159409 | Riegler
Check valve, 100 bar, 159409
Order No.: 63G7479
EAN: 4047322640718
MPN:
159409
RSV28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.7129 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
92.71 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7129 €
2 pcs.
90.1425 €
3 pcs.
87.7268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 28 mm | |
| Pressure range | 100 bar | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |