159407 | Riegler

Check valve, 160 bar, 159407

Order No.: 63G7475
EAN: 4047322640695
MPN:
159407
RSV18LST
159407 Riegler Valves Image 1
159407 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3041 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.30 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3041 €
2 pcs.
41.4239 €
3 pcs.
39.7103 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 18 mm
Pressure range 160 bar
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes