159405 | Riegler
Check valve, 250 bar, 159405
Order No.: 63G7470
EAN: 4047322640671
MPN:
159405
RSV12LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5604 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
27.56 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5604 €
3 pcs.
26.2514 €
5 pcs.
24.6925 €
7 pcs.
23.3002 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 12 mm | |
| Pressure range | 250 bar | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84813091 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |