110099 | Riegler

Stop valve, 1.5-10 bar, 110099

Order No.: 63G3471
EAN: 4047322202176
MPN:
110099
190.010
110099 Riegler Valves Image 1
110099 Riegler Valves Image 2
110099 Riegler Valves Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0789 € *
Available in 3 Days: 596 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
3 pcs.
10.5315 €
5 pcs.
10.0436 €
7 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale

Blocking valve, 110099, Riegler

Shut-off valve with plug connection. Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.

Technical specifications
Filter Property Value
Version stop valve
Nominal width 10 mm
Pressure range 1.5-10 bar
Connection push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes