110098 | Riegler
Stop valve, 1.5-10 bar, 110098
Order No.: 63G3470
EAN: 4047322202169
MPN:
110098
190.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9369 € *
Available in 3 Days: 628 pcs. - if ordered today
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
3 pcs.
8.4966 €
5 pcs.
8.0801 €
7 pcs.
7.5922 €
10 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110098, Riegler
Shut-off valve with plug connection. Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 8 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |