110097 | Riegler

Stop valve, 1.5-10 bar, 110097

Order No.: 63G3469
EAN: 4047322201698
MPN:
110097
190.006
110097 Riegler Valves Image 1
110097 Riegler Valves Image 2
110097 Riegler Valves Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Available in 3 Days: 373 pcs. - if ordered today
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
3 pcs.
8.0563 €
5 pcs.
7.6636 €
7 pcs.
7.1995 €
10 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Blocking valve, 110097, Riegler

Shut-off valve with plug connection. Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.

Technical specifications
Filter Property Value
Version stop valve
Nominal width 6 mm
Pressure range 1.5-10 bar
Connection push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes