159622 | Riegler
Screw-in fitting, L 48 mm, 400 bar, steel, galvanized, for pipe systems, 159622
Order No.: 63G4800
EAN: 4047322642521
MPN:
159622
GE3816SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
3 pcs.
12.5069 €
5 pcs.
11.9119 €
7 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159622, Riegler
Straight screw-in fitting, G 3/8 o., Pipe exterior Ø 16 mm, PN max. 400 bar, A/F1 30, A/F2 27, galvanised steel. Male connector, parallel male thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |