159589 | Riegler
Screw-in fitting, L 42 mm, 630 bar, steel, galvanized, for pipe systems, 159589
Order No.: 63G4807
EAN: 4047322642194
MPN:
159589
GE388SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
3 pcs.
6.3308 €
5 pcs.
6.0333 €
7 pcs.
5.6644 €
10 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159589, Riegler
Straight screw-in fitting, G 3/8 o., Pipe exterior Ø 8 mm, PN bar 630, A/F1 19, A/F2 22, galvanised steel. Male connector, parallel male thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |