112255 | Riegler
Screw-in fitting, L 38 mm, 315 bar, steel, galvanized, for pipe systems, 112255
Order No.: 63G4804
EAN: 4047322167635
MPN:
112255
V 33-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
5 pcs.
3.5343 €
10 pcs.
3.3677 €
15 pcs.
3.1654 €
20 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112255, Riegler
Straight screw-in fitting, Soft sealing, G 3/8 o., Pipe exterior Ø 6 mm, PN max. 315 bar, AF1 14, AF2 22, galvanised steel. Male connector, parallel male thread and soft seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |