159613 | Riegler
Screw-in fitting, L 42 mm, 630 bar, steel, galvanized, for pipe systems, 159613
Order No.: 63G4808
EAN: 4047322642439
MPN:
159613
GE388SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
3 pcs.
6.7711 €
5 pcs.
6.4498 €
7 pcs.
6.0571 €
10 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |