159598 | Riegler
Screw-in fitting, L 48 mm, 400 bar, steel, galvanized, for pipe systems, 159598
Order No.: 63G4799
EAN: 4047322642286
MPN:
159598
GE3816SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8639 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
3 pcs.
12.2332 €
5 pcs.
11.6620 €
7 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |