159594 | Riegler

Screw-in fitting, L 45 mm, 630 bar, steel, galvanized, for pipe systems, 159594

Order No.: 63G4793
EAN: 4047322642248
MPN:
159594
GE3812SST
159594 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
5 pcs.
3.7009 €
10 pcs.
3.5224 €
15 pcs.
3.3082 €
20 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 630 bar
Material steel, galvanized
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes