159310 | Riegler
Reducer piece, L 38.5 mm, 400 bar, steel, galvanized, for pipe systems, 159310
Order No.: 63G7089
EAN: 4047322639729
MPN:
159310
RED258SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1082 €
3 pcs.
25.8230 €
5 pcs.
24.2760 €
7 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159310, Riegler
Reducer, cone seal, Pipe exterior Ø Female connector 25/8 mm, PN max. 400 bar, a/f1 32, a/f2 19, a/f3 46, galvanised steel. Reducer, with cone seal, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 38.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |