159290 | Riegler
Reducer piece, L 27.5 mm, 630 bar, steel, galvanized, for pipe systems, 159290
Order No.: 63G7079
EAN: 4047322639521
MPN:
159290
RED108SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
3 pcs.
7.8540 €
5 pcs.
7.4732 €
7 pcs.
7.0210 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159290, Riegler
Reducer, cone seal, Pipe exterior Ø Female connector 10/8 mm, PN max. 630 bar, a/f1 17, a/f2 19, a/f3 22, galvanised steel. Reducer, with cone seal, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 27.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |