159299 | Riegler
Reducer piece, L 32 mm, 400 bar, steel, galvanized, for pipe systems, 159299
Order No.: 63G7085
EAN: 4047322639613
MPN:
159299
RED168SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
3 pcs.
9.1749 €
5 pcs.
8.7227 €
7 pcs.
8.1991 €
10 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159299, Riegler
Reducer, cone seal, Pipe exterior Ø Female connector 16/8 mm, PN max. 400 bar, a/f1 22, a/f2 19, a/f3 30, galvanised steel. Reducer, with cone seal, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |