159303 | Riegler

Reducer piece, L 36 mm, 400 bar, steel, galvanized, for pipe systems, 159303

Order No.: 63G7086
EAN: 4047322639651
MPN:
159303
RED206SSTKEG
159303 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0991 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
3 pcs.
19.1471 €
5 pcs.
18.0047 €
7 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Pressure 400 bar
Material steel, galvanized
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes