159294 | Riegler

Reducer piece, L 31.5 mm, 630 bar, steel, galvanized, for pipe systems, 159294

Order No.: 63G7082
EAN: 4047322639569
MPN:
159294
RED146SSTKEG
159294 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6711 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
3 pcs.
17.7548 €
5 pcs.
16.9337 €
7 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Pressure 630 bar
Material steel, galvanized
Length 31.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes