159287 | Riegler

Reducer piece, L 34 mm, 160 bar, steel, galvanized, for pipe systems, 159287

Order No.: 63G7090
EAN: 4047322639491
MPN:
159287
RED286LSTKEG
159287 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7750 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
3 pcs.
25.5017 €
5 pcs.
23.9785 €
7 pcs.
22.6338 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Pressure 160 bar
Material steel, galvanized
Length 34 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes