159219 | Riegler
T fitting, 630 bar, steel, galvanized, for pipe systems, 159219
Order No.: 63G8701
EAN: 4047322638814
MPN:
159219
TV12SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8639 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
3 pcs.
12.2332 €
5 pcs.
11.6620 €
7 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 159219, Riegler
Branch tee, Pipe exterior Ø 12 mm, PN max. 630 bar, a/f1 24, a/f2 17, galvanised steel. Branch tee, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |