159214 | Riegler
T fitting, 100 bar, steel, galvanized, for pipe systems, 159214
Order No.: 63G8702
EAN: 4047322638760
MPN:
159214
TV12SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7207 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.0424 €
5 pcs.
12.4355 €
7 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 159214, Riegler
Branch tee, Pipe exterior Ø 12 mm, PN bar 100, a/f1 19, a/f2 17, galvanised steel. Branch tee, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |