112440 | Riegler

T fitting, 315 bar, stainless steel, for pipe systems, 112440

Order No.: 63G8699
EAN: 4047322126861
MPN:
112440
ES 138
112440 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9570 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
47.96 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9570 €
2 pcs.
45.8864 €
3 pcs.
43.9824 €
*incl. VAT plus shipping costs
Subject to prior sale

T-fitting, 112440, Riegler

T-fitting, Pipe exterior Ø 12 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type T fitting
Pressure 315 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes