159178 | Riegler

Angle screw-in fitting, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 159178

Order No.: 63G9521
EAN: 4047322638401
MPN:
159178
WEV1218LSTNPT
159178 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9567 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
3 pcs.
18.0285 €
5 pcs.
17.1836 €
7 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size NPT 1/2
Pressure 315 bar
Material steel, galvanized
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes