159166 | Riegler
Angle screw-in fitting, L 21 mm, 100 bar, steel, galvanized, for pipe systems, 159166
Order No.: 63G9531
EAN: 4047322638289
MPN:
159166
WEV186SLSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
3 pcs.
6.6878 €
5 pcs.
6.3784 €
7 pcs.
5.9857 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159166, Riegler
Male elbow, NPT 1/8 o., Pipe exterior Ø 6 mm, PN max. 100 bar, a/f1 12, a/f2 9, galvanised steel. Male elbow, NPT thread, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | NPT 1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |