159173 | Riegler
Angle screw-in fitting, L 32 mm, 315 bar, steel, galvanized, for pipe systems, 159173
Order No.: 63G9540
EAN: 4047322638357
MPN:
159173
WEV3810LSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
3 pcs.
12.2689 €
5 pcs.
11.6977 €
7 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159173, Riegler
Male elbow, NPT 3/8 o., Pipe exterior Ø 10 mm, PN max. 315 bar, a/f1 19, a/f2 17, galvanised steel. Male elbow, NPT thread, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | NPT 3/8 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |