159165 | Riegler
Angle screw-in fitting, L 21 mm, 100 bar, steel, galvanized, for pipe systems, 159165
Order No.: 63G9533
EAN: 4047322638272
MPN:
159165
WEV185SLSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
3 pcs.
19.3018 €
5 pcs.
18.3974 €
7 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159165, Riegler
Male elbow, NPT 1/8 o., Pipe exterior Ø 5 mm, PN max. 100 bar, a/f1 12, a/f2 9, galvanised steel. Male elbow, NPT thread, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | NPT 1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |