159169 | Riegler
Angle screw-in fitting, L 29 mm, 315 bar, steel, galvanized, for pipe systems, 159169
Order No.: 63G9527
EAN: 4047322638319
MPN:
159169
WEV146LSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
3 pcs.
9.3772 €
5 pcs.
8.9250 €
7 pcs.
8.3776 €
10 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | NPT 1/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |