159167 | Riegler
Angle screw-in fitting, L 23 mm, 100 bar, steel, galvanized, for pipe systems, 159167
Order No.: 63G9532
EAN: 4047322638296
MPN:
159167
WEV188SLSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
3 pcs.
7.5565 €
5 pcs.
7.1876 €
7 pcs.
6.7592 €
10 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | NPT 1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |