159112 | Riegler
Change reduction, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 159112
Order No.: 63G5840
EAN: 4047322637749
MPN:
159112
RED11212SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3783 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
36.38 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3783 €
2 pcs.
34.6528 €
3 pcs.
32.5941 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 159112, Riegler
Short reducer, Soft sealing, G 1 1/2 o., G 1/2 i., PN max. 315 bar, AF1 55, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1 1/2, G1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |