112500 | Riegler
Change reduction, L 36 mm, 250 bar, stainless steel, for pipe systems, 112500
Order No.: 63G5841
EAN: 4047322127691
MPN:
112500
ES 316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8419 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.84 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8419 €
2 pcs.
64.9026 €
3 pcs.
62.2013 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 112500, Riegler
Short reducer, G 1 1/2 o., G 3/4 i., PN max. 250 bar, Stainless steel 1.4571 Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/4, G1 1/2 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |