112279 | Riegler

Change reduction, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 112279

Order No.: 63G5842
EAN: 4047322167598
MPN:
112279
V 316-ZW
112279 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
3 pcs.
18.2546 €
5 pcs.
17.4097 €
7 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale

Short reducer, 112279, Riegler

Short reducer, Soft sealing, G 1 1/2 o., G 3/4 i., PN max. 315 bar, AF1 55, galvanised steel.

Technical specifications
Filter Property Value
Product type change reduction
Thread size G1 1/2, G3/4
Pressure 315 bar
Material steel, galvanized
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes