159111 | Riegler

Change reduction, L 29 mm, 400 bar, steel, galvanized, for pipe systems, 159111

Order No.: 63G5848
EAN: 4047322637732
MPN:
159111
RED138SST
159111 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
3 pcs.
9.5081 €
5 pcs.
9.0559 €
7 pcs.
8.5085 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale

Short reducer, 159111, Riegler

Short reducer, Soft sealing, G 1 o., G 3/8 i., PN max. 400 bar, AF1 41, galvanised steel.

Technical specifications
Filter Property Value
Product type change reduction
Thread size G1, G3/8
Pressure 400 bar
Material steel, galvanized
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes