112498 | Riegler
Change reduction, L 29 mm, 315 bar, stainless steel, for pipe systems, 112498
Order No.: 63G5845
EAN: 4047322127653
MPN:
112498
ES 314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0709 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
3 pcs.
29.5953 €
5 pcs.
27.8341 €
7 pcs.
26.2752 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 112498, Riegler
Short reducer, G 1 o., G 1/2 i., PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/2, G1 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |