159110 | Riegler
Change reduction, L 29 mm, 400 bar, steel, galvanized, for pipe systems, 159110
Order No.: 63G5847
EAN: 4047322637725
MPN:
159110
RED114SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
3 pcs.
9.5081 €
5 pcs.
9.0559 €
7 pcs.
8.5085 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 159110, Riegler
Short reducer, Soft sealing, G 1 o., G 1/4 i., PN max. 400 bar, AF1 41, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1, G1/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |