156491 | Riegler
Silencer, L 28 mm, 15 bar, stainless steel, for Pneumatic, 156491
Order No.: 63G7513
EAN: 4047322626903
MPN:
156491
SD1ESFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.72 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7242 €
3 pcs.
33.0820 €
5 pcs.
31.1066 €
7 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1 | |
| Pressure | 15 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |