156487 | Riegler
Silencer, L 19 mm, 15 bar, stainless steel, for Pneumatic, 156487
Order No.: 63G7515
EAN: 4047322626866
MPN:
156487
SD14ESFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Available in 3 Days: 352 pcs. - if ordered today
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
3 pcs.
6.1999 €
5 pcs.
5.8905 €
7 pcs.
5.5454 €
10 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 156487, Riegler
Silencer, Stainless steel, flat type, G 1/4, AF 16, Operating pressure 0 to 15 bar, Operating temperature -10 °C to 250 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/4 | |
| Pressure | 15 bar | |
| Material | stainless steel | |
| Length | 19 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |