156488 | Riegler
Silencer, L 20 mm, 15 bar, stainless steel, for Pneumatic, 156488
Order No.: 63G7518
EAN: 4047322626873
MPN:
156488
SD38ESFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
3 pcs.
9.1868 €
5 pcs.
8.7465 €
7 pcs.
8.2229 €
10 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 156488, Riegler
Silencer, Stainless steel, flat type, G 3/8, AF 19, Operating pressure 0 to 15 bar, Operating temperature -10 °C to 250 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/8 | |
| Pressure | 15 bar | |
| Material | stainless steel | |
| Length | 20 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |